
CC1206ZRY5V9BB224 | |
|---|---|
DigiKey Part Number | 311-4506-2-ND - Tape & Reel (TR) 311-4506-1-ND - Cut Tape (CT) 311-4506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZRY5V9BB224 |
Description | CAP CER 0.22UF 50V Y5V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZRY5V9BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,87000 | R4,87 |
| 10 | R2,89000 | R28,90 |
| 50 | R2,09380 | R104,69 |
| 100 | R1,85180 | R185,18 |
| 500 | R1,44346 | R721,73 |
| 1 000 | R1,31727 | R1 317,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,07483 | R4 299,32 |
| 8 000 | R1,00807 | R8 064,56 |
| 12 000 | R0,97466 | R11 695,92 |
| 20 000 | R0,93763 | R18 752,60 |
| 28 000 | R0,91598 | R25 647,44 |
| 40 000 | R0,89516 | R35 806,40 |

