


CC1206KRX7R7BB224 | |
|---|---|
DigiKey Part Number | 311-4483-2-ND - Tape & Reel (TR) 311-4483-1-ND - Cut Tape (CT) 311-4483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R7BB224 |
Description | CAP CER 0.22UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R7BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,86000 | R3,86 |
| 10 | R2,21800 | R22,18 |
| 50 | R1,58620 | R79,31 |
| 100 | R1,39470 | R139,47 |
| 500 | R1,07076 | R535,38 |
| 1 000 | R0,97094 | R970,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,78252 | R3 130,08 |
| 8 000 | R0,72976 | R5 838,08 |
| 12 000 | R0,70335 | R8 440,20 |
| 20 000 | R0,67408 | R13 481,60 |
| 28 000 | R0,65696 | R18 394,88 |
| 40 000 | R0,64051 | R25 620,40 |

