18 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPOBBN180

DigiKey Part Number
13-CC1206JRNPOBBN180TR-ND - Tape & Reel (TR)
13-CC1206JRNPOBBN180CT-ND - Cut Tape (CT)
13-CC1206JRNPOBBN180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPOBBN180
Description
CAP CER 18PF 500V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPOBBN180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 856
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,70000R3,70
10R2,13400R21,34
50R1,52920R76,46
100R1,34260R134,26
500R1,02874R514,37
1 000R0,93212R932,12
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,75001R3 000,04
8 000R0,69888R5 591,04
12 000R0,67328R8 079,36
20 000R0,64493R12 898,60
28 000R0,62836R17 594,08
40 000R0,61241R24 496,40
Manufacturers Standard Package