0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KPX7R8BB224

DigiKey Part Number
13-CC1206KPX7R8BB224TR-ND - Tape & Reel (TR)
13-CC1206KPX7R8BB224CT-ND - Cut Tape (CT)
13-CC1206KPX7R8BB224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KPX7R8BB224
Description
CAP CER 0.22UF 25V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KPX7R8BB224 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 315
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,70000R3,70
10R2,13400R21,34
50R1,52580R76,29
100R1,33930R133,93
500R1,02672R513,36
1 000R0,93010R930,10
2 500R0,82850R2 071,25
5 000R0,76730R3 836,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,65886R9 882,90
30 000R0,62367R18 710,10
45 000R0,60604R27 271,80
75 000R0,58651R43 988,25
105 000R0,57509R60 384,45
150 000R0,56410R84 615,00
Manufacturers Standard Package