


CC0805KRX7RZBB102 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7RZBB102TR-ND - Tape & Reel (TR) 13-CC0805KRX7RZBB102CT-ND - Cut Tape (CT) 13-CC0805KRX7RZBB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RZBB102 |
Description | CAP CER 1000PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RZBB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,54600 | R15,46 |
| 50 | R1,09220 | R54,61 |
| 100 | R0,95110 | R95,11 |
| 500 | R0,71618 | R358,09 |
| 1 000 | R0,64393 | R643,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,51004 | R2 040,16 |
| 8 000 | R0,47179 | R3 774,32 |
| 12 000 | R0,45263 | R5 431,56 |
| 20 000 | R0,43142 | R8 628,40 |
| 28 000 | R0,41902 | R11 732,56 |
| 40 000 | R0,40710 | R16 284,00 |

