
RT0805FRE071R5L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE071R5LTR-ND - Tape & Reel (TR) 13-RT0805FRE071R5LCT-ND - Cut Tape (CT) 13-RT0805FRE071R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE071R5L |
Description | RES SMD 1.5 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE071R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,57100 | R5,71 |
| 25 | R0,53120 | R13,28 |
| 50 | R0,50080 | R25,04 |
| 100 | R0,47220 | R47,22 |
| 250 | R0,43692 | R109,23 |
| 500 | R0,41304 | R206,52 |
| 1 000 | R0,39103 | R391,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,33020 | R1 651,00 |
| 10 000 | R0,31496 | R3 149,60 |
| 15 000 | R0,30681 | R4 602,15 |
| 25 000 | R0,29731 | R7 432,75 |
| 35 000 | R0,29151 | R10 202,85 |
| 50 000 | R0,28573 | R14 286,50 |

