


CC1206JKX7R8BB475 | |
|---|---|
DigiKey Part Number | 13-CC1206JKX7R8BB475TR-ND - Tape & Reel (TR) 13-CC1206JKX7R8BB475CT-ND - Cut Tape (CT) 13-CC1206JKX7R8BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKX7R8BB475 |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,06000 | R7,06 |
| 10 | R4,23500 | R42,35 |
| 50 | R3,13560 | R156,78 |
| 100 | R2,79620 | R279,62 |
| 500 | R2,22586 | R1 112,93 |
| 1 000 | R2,04992 | R2 049,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,81441 | R3 628,82 |
| 4 000 | R1,70107 | R6 804,28 |
| 6 000 | R1,64427 | R9 865,62 |
| 10 000 | R1,58136 | R15 813,60 |
| 14 000 | R1,54458 | R21 624,12 |
| 20 000 | R1,50920 | R30 184,00 |

