
CC1206JKNPOYBN392 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPOYBN392TR-ND - Tape & Reel (TR) 13-CC1206JKNPOYBN392CT-ND - Cut Tape (CT) 13-CC1206JKNPOYBN392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOYBN392 |
Description | CAP CER 3900PF 250V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOYBN392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,06000 | R7,06 |
| 10 | R4,28500 | R42,85 |
| 50 | R3,17600 | R158,80 |
| 100 | R2,83320 | R283,32 |
| 500 | R2,25744 | R1 128,72 |
| 1 000 | R2,07950 | R2 079,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,77148 | R5 314,44 |
| 6 000 | R1,66920 | R10 015,20 |
| 9 000 | R1,61798 | R14 561,82 |
| 15 000 | R1,56123 | R23 418,45 |
| 21 000 | R1,52804 | R32 088,84 |
| 30 000 | R1,49613 | R44 883,90 |

