


CC0805MKX7R7BB106 | |
|---|---|
DigiKey Part Number | 311-3508-2-ND - Tape & Reel (TR) 311-3508-1-ND - Cut Tape (CT) 311-3508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX7R7BB106 |
Description | CAP CER 10UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX7R7BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,25000 | R10,25 |
| 10 | R6,36900 | R63,69 |
| 50 | R4,81260 | R240,63 |
| 100 | R4,33380 | R433,38 |
| 500 | R3,52682 | R1 763,41 |
| 1 000 | R3,27745 | R3 277,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,82828 | R8 484,84 |
| 6 000 | R2,68483 | R16 108,98 |
| 9 000 | R2,61297 | R23 516,73 |
| 15 000 | R2,53333 | R37 999,95 |
| 21 000 | R2,48677 | R52 222,17 |
| 30 000 | R2,44197 | R73 259,10 |

