


CC0805MKX6S7BB226 | |
|---|---|
DigiKey Part Number | 13-CC0805MKX6S7BB226TR-ND - Tape & Reel (TR) 13-CC0805MKX6S7BB226CT-ND - Cut Tape (CT) 13-CC0805MKX6S7BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX6S7BB226 |
Description | CAP CER 22UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S1C226M125AC | TDK | 254 608 | 445-14486-1-ND | R9,00000 | Parametric Equivalent |
| GMC21X6S226M16NT | Cal-Chip Electronics, Inc. | 3 000 | 4713-GMC21X6S226M16NTCT-ND | R7,69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,85000 | R16,85 |
| 10 | R10,81500 | R108,15 |
| 50 | R8,40960 | R420,48 |
| 100 | R7,67170 | R767,17 |
| 500 | R6,42300 | R3 211,50 |
| 1 000 | R6,03688 | R6 036,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R5,29513 | R15 885,39 |
| 6 000 | R5,07273 | R30 436,38 |
| 9 000 | R4,96133 | R44 651,97 |
| 15 000 | R4,83782 | R72 567,30 |
| 21 000 | R4,76559 | R100 077,39 |
| 30 000 | R4,69612 | R140 883,60 |

