


CC0805KRX7RYBB271 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7RYBB271TR-ND - Tape & Reel (TR) 13-CC0805KRX7RYBB271CT-ND - Cut Tape (CT) 13-CC0805KRX7RYBB271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RYBB271 |
Description | CAP CER 270PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RYBB271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,26000 | R12,60 |
| 50 | R0,88060 | R44,03 |
| 100 | R0,76290 | R76,29 |
| 500 | R0,56730 | R283,65 |
| 1 000 | R0,50748 | R507,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,39788 | R1 591,52 |
| 8 000 | R0,36620 | R2 929,60 |
| 12 000 | R0,35035 | R4 204,20 |
| 20 000 | R0,33280 | R6 656,00 |
| 28 000 | R0,32253 | R9 030,84 |
| 40 000 | R0,31267 | R12 506,80 |

