1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KFX5R8BB105

DigiKey Part Number
13-CC0805KFX5R8BB105TR-ND - Tape & Reel (TR)
13-CC0805KFX5R8BB105CT-ND - Cut Tape (CT)
13-CC0805KFX5R8BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KFX5R8BB105
Description
CAP CER 1UF 25V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KFX5R8BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 744
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,02000R3,02
10R1,74800R17,48
50R1,23680R61,84
100R1,08050R108,05
500R0,81836R409,18
1 000R0,73770R737,70
2 500R0,65287R1 632,17
5 000R0,60182R3 009,10
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,53317R5 331,70
20 000R0,50026R10 005,20
30 000R0,48379R14 513,70
50 000R0,46553R23 276,50
70 000R0,45486R31 840,20
100 000R0,44460R44 460,00
Manufacturers Standard Package