CC0805JRNPO9BN182 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 344
Unit Price: R7,39000
Datasheet
1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPO9BN182

DigiKey Part Number
311-4229-2-ND - Tape & Reel (TR)
311-4229-1-ND - Cut Tape (CT)
311-4229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPO9BN182
Description
CAP CER 1800PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPO9BN182 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,03000R4,03
10R2,33600R23,36
50R1,67040R83,52
100R1,47040R147,04
500R1,13226R566,13
1 000R1,02807R1 028,07
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,83045R3 321,80
8 000R0,77532R6 202,56
12 000R0,74769R8 972,28
20 000R0,71710R14 342,00
28 000R0,69922R19 578,16
40 000R0,68202R27 280,80
Manufacturers Standard Package