
RC0805FR-1324RL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-1324RLTR-ND - Tape & Reel (TR) 13-RC0805FR-1324RLCT-ND - Cut Tape (CT) 13-RC0805FR-1324RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-1324RL |
Description | RES 24 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-1324RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,53800 | R5,38 |
| 25 | R0,39640 | R9,91 |
| 50 | R0,31920 | R15,96 |
| 100 | R0,26210 | R26,21 |
| 250 | R0,20568 | R51,42 |
| 500 | R0,17308 | R86,54 |
| 1 000 | R0,14771 | R147,71 |
| 5 000 | R0,10751 | R537,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | R0,08183 | R1 636,60 |
| 40 000 | R0,07495 | R2 998,00 |
| 60 000 | R0,07160 | R4 296,00 |
| 100 000 | R0,06798 | R6 798,00 |
| 140 000 | R0,06591 | R9 227,40 |
| 200 000 | R0,06395 | R12 790,00 |

