CC0805JPNPO9BN152 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: R0,36846
Datasheet

Direct


KYOCERA AVX
In Stock: 10 018
Unit Price: R4,03000
Datasheet

Direct


Vishay Vitramon
In Stock: 5 055
Unit Price: R3,86000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: R0,83025
Datasheet
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JPNPO9BN152

DigiKey Part Number
13-CC0805JPNPO9BN152TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805JPNPO9BN152
Description
CAP CER 1500PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JPNPO9BN152 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,73380R11 007,00
Manufacturers Standard Package