390 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805KRNPO9BN391

DigiKey Part Number
13-CC0805KRNPO9BN391TR-ND - Tape & Reel (TR)
13-CC0805KRNPO9BN391CT-ND - Cut Tape (CT)
13-CC0805KRNPO9BN391DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRNPO9BN391
Description
CAP CER 390PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRNPO9BN391 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 990
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,02000R2,02
10R1,12600R11,26
50R0,78300R39,15
100R0,67890R67,89
500R0,50210R251,05
1 000R0,44783R447,83
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,34915R1 396,60
8 000R0,32049R2 563,92
12 000R0,30616R3 673,92
20 000R0,29027R5 805,40
28 000R0,28100R7 868,00
40 000R0,27208R10 883,20
Manufacturers Standard Package