


CC0805JKX7R8BB105 | |
|---|---|
DigiKey Part Number | 13-CC0805JKX7R8BB105TR-ND - Tape & Reel (TR) 13-CC0805JKX7R8BB105CT-ND - Cut Tape (CT) 13-CC0805JKX7R8BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKX7R8BB105 |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,24300 | R12,43 |
| 50 | R0,86040 | R43,02 |
| 100 | R0,74610 | R74,61 |
| 500 | R0,55486 | R277,43 |
| 1 000 | R0,49589 | R495,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,40318 | R1 209,54 |
| 6 000 | R0,36946 | R2 216,76 |
| 9 000 | R0,35259 | R3 173,31 |
| 15 000 | R0,33390 | R5 008,50 |
| 21 000 | R0,32297 | R6 782,37 |
| 30 000 | R0,31248 | R9 374,40 |

