1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805JKX7R8BB105

DigiKey Part Number
13-CC0805JKX7R8BB105TR-ND - Tape & Reel (TR)
13-CC0805JKX7R8BB105CT-ND - Cut Tape (CT)
13-CC0805JKX7R8BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JKX7R8BB105
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 261
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,18000R2,18
10R1,24300R12,43
50R0,86040R43,02
100R0,74610R74,61
500R0,55486R277,43
1 000R0,49589R495,89
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,40318R1 209,54
6 000R0,36946R2 216,76
9 000R0,35259R3 173,31
15 000R0,33390R5 008,50
21 000R0,32297R6 782,37
30 000R0,31248R9 374,40
Manufacturers Standard Package