
CC0805JKNPOYBN472 | |
|---|---|
DigiKey Part Number | 13-CC0805JKNPOYBN472TR-ND - Tape & Reel (TR) 13-CC0805JKNPOYBN472CT-ND - Cut Tape (CT) 13-CC0805JKNPOYBN472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKNPOYBN472 |
Description | CAP CER 4700PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKNPOYBN472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,13000 | R11,13 |
| 10 | R6,87200 | R68,72 |
| 50 | R5,22580 | R261,29 |
| 100 | R4,71850 | R471,85 |
| 500 | R3,86086 | R1 930,43 |
| 1 000 | R3,59582 | R3 595,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,11301 | R9 339,03 |
| 6 000 | R2,96050 | R17 763,00 |
| 9 000 | R2,88412 | R25 957,08 |
| 15 000 | R2,79944 | R41 991,60 |
| 21 000 | R2,74993 | R57 748,53 |
| 30 000 | R2,70231 | R81 069,30 |

