
CC0603JPNPO9BN151 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO9BN151TR-ND - Tape & Reel (TR) 13-CC0603JPNPO9BN151CT-ND - Cut Tape (CT) 13-CC0603JPNPO9BN151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO9BN151 |
Description | CAP CER 150PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPNPO9BN151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,72300 | R7,23 |
| 50 | R0,49400 | R24,70 |
| 100 | R0,42350 | R42,35 |
| 500 | R0,30550 | R152,75 |
| 1 000 | R0,26954 | R269,54 |
| 2 500 | R0,23156 | R578,90 |
| 5 000 | R0,20884 | R1 044,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,17220 | R2 583,00 |
| 30 000 | R0,15915 | R4 774,50 |
| 45 000 | R0,15262 | R6 867,90 |
| 75 000 | R0,14539 | R10 904,25 |
| 105 000 | R0,14116 | R14 821,80 |
| 150 000 | R0,13709 | R20 563,50 |

