
CC0805DRNPO9BN8R0 | |
|---|---|
DigiKey Part Number | 311-1097-2-ND - Tape & Reel (TR) 311-1097-1-ND - Cut Tape (CT) 311-1097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805DRNPO9BN8R0 |
Description | CAP CER 8PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805DRNPO9BN8R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,85000 | R1,85 |
| 10 | R1,02500 | R10,25 |
| 50 | R0,71240 | R35,62 |
| 100 | R0,61500 | R61,50 |
| 500 | R0,45338 | R226,69 |
| 1 000 | R0,40330 | R403,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,31302 | R1 252,08 |
| 8 000 | R0,28668 | R2 293,44 |
| 12 000 | R0,27351 | R3 282,12 |
| 20 000 | R0,25892 | R5 178,40 |
| 28 000 | R0,25039 | R7 010,92 |
| 40 000 | R0,24219 | R9 687,60 |

