6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805DRNPO9BN6R8

DigiKey Part Number
311-4155-2-ND - Tape & Reel (TR)
311-4155-1-ND - Cut Tape (CT)
311-4155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805DRNPO9BN6R8
Description
CAP CER 6.8PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805DRNPO9BN6R8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 183
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,02000R2,02
10R1,07500R10,75
50R0,73940R36,97
100R0,64020R64,02
500R0,47152R235,76
1 000R0,42010R420,10
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,32659R1 306,36
8 000R0,29938R2 395,04
12 000R0,28577R3 429,24
20 000R0,27069R5 413,80
28 000R0,26187R7 332,36
40 000R0,25340R10 136,00
Manufacturers Standard Package