
CC0805CRNPO9BN3R3 | |
|---|---|
DigiKey Part Number | 311-4144-2-ND - Tape & Reel (TR) 311-4144-1-ND - Cut Tape (CT) 311-4144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO9BN3R3 |
Description | CAP CER 3.3PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO9BN3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,07500 | R10,75 |
| 50 | R0,73940 | R36,97 |
| 100 | R0,64020 | R64,02 |
| 500 | R0,47152 | R235,76 |
| 1 000 | R0,42010 | R420,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,32659 | R1 306,36 |
| 8 000 | R0,29938 | R2 395,04 |
| 12 000 | R0,28577 | R3 429,24 |
| 20 000 | R0,27069 | R5 413,80 |
| 28 000 | R0,26187 | R7 332,36 |
| 40 000 | R0,25340 | R10 136,00 |

