2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805CRNPO9BN2R2

DigiKey Part Number
311-4141-2-ND - Tape & Reel (TR)
311-4141-1-ND - Cut Tape (CT)
311-4141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805CRNPO9BN2R2
Description
CAP CER 2.2PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805CRNPO9BN2R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 826
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,85000R1,85
10R1,02500R10,25
50R0,70580R35,29
100R0,61000R61,00
500R0,44934R224,67
1 000R0,40010R400,10
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,27416R1 096,64
8 000R0,27107R2 168,56
12 000R0,26945R3 233,40
20 000R0,26762R5 352,40
28 000R0,26187R7 332,36
40 000R0,25340R10 136,00
Manufacturers Standard Package