0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7R8BB271

DigiKey Part Number
13-CC0603KRX7R8BB271TR-ND - Tape & Reel (TR)
13-CC0603KRX7R8BB271CT-ND - Cut Tape (CT)
13-CC0603KRX7R8BB271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R8BB271
Description
CAP CER 270PF 25V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R8BB271 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 280
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,84000R8,40
50R0,57800R28,90
100R0,49910R49,91
500R0,36296R181,48
1 000R0,32129R321,29
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,24689R987,56
8 000R0,22499R1 799,92
12 000R0,21401R2 568,12
20 000R0,20189R4 037,80
28 000R0,19480R5 454,40
40 000R0,18799R7 519,60
Manufacturers Standard Package