
CC0603KRNPO9BN680 | |
|---|---|
DigiKey Part Number | 311-4039-2-ND - Tape & Reel (TR) 311-4039-1-ND - Cut Tape (CT) 311-4039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRNPO9BN680 |
Description | CAP CER 68PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRNPO9BN680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,68900 | R6,89 |
| 50 | R0,47060 | R23,53 |
| 100 | R0,40330 | R40,33 |
| 500 | R0,29070 | R145,35 |
| 1 000 | R0,25609 | R256,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,19480 | R779,20 |
| 8 000 | R0,17663 | R1 413,04 |
| 12 000 | R0,16754 | R2 010,48 |
| 20 000 | R0,15747 | R3 149,40 |
| 28 000 | R0,15159 | R4 244,52 |
| 40 000 | R0,14593 | R5 837,20 |

