0.47 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603JRX7R8BB474

DigiKey Part Number
13-CC0603JRX7R8BB474TR-ND - Tape & Reel (TR)
13-CC0603JRX7R8BB474CT-ND - Cut Tape (CT)
13-CC0603JRX7R8BB474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRX7R8BB474
Description
CAP CER 0.47UF 25V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRX7R8BB474 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 434
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,18000R2,18
10R1,26000R12,60
50R0,88060R44,03
100R0,76290R76,29
500R0,56730R283,65
1 000R0,50748R507,48
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,39788R1 591,52
8 000R0,36620R2 929,60
12 000R0,35035R4 204,20
20 000R0,33280R6 656,00
28 000R0,32253R9 030,84
40 000R0,31267R12 506,80
Manufacturers Standard Package