68 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPOYBN680

DigiKey Part Number
13-CC0603JRNPOYBN680TR-ND - Tape & Reel (TR)
13-CC0603JRNPOYBN680CT-ND - Cut Tape (CT)
13-CC0603JRNPOYBN680DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPOYBN680
Description
CAP CER 68PF 250V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPOYBN680 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,87400R8,74
50R0,60160R30,08
100R0,51760R51,76
500R0,37742R188,71
1 000R0,33440R334,40
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,25740R1 029,60
8 000R0,23475R1 878,00
12 000R0,22344R2 681,28
20 000R0,21090R4 218,00
28 000R0,20358R5 700,24
40 000R0,19654R7 861,60
Manufacturers Standard Package