
CC0603JRNPOYBN470 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPOYBN470TR-ND - Tape & Reel (TR) 13-CC0603JRNPOYBN470CT-ND - Cut Tape (CT) 13-CC0603JRNPOYBN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOYBN470 |
Description | CAP CER 47PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOYBN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,87400 | R8,74 |
| 50 | R0,60160 | R30,08 |
| 100 | R0,51760 | R51,76 |
| 500 | R0,37742 | R188,71 |
| 1 000 | R0,33440 | R334,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,25740 | R1 029,60 |
| 8 000 | R0,23475 | R1 878,00 |
| 12 000 | R0,22344 | R2 681,28 |
| 20 000 | R0,21090 | R4 218,00 |
| 28 000 | R0,20358 | R5 700,24 |
| 40 000 | R0,19654 | R7 861,60 |

