
RT2010DKE0749R9L | |
|---|---|
DigiKey Part Number | 13-RT2010DKE0749R9LTR-ND - Tape & Reel (TR) 13-RT2010DKE0749R9LCT-ND - Cut Tape (CT) 13-RT2010DKE0749R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2010DKE0749R9L |
Description | RES SMD 49.9 OHM 0.5% 1/2W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2010DKE0749R9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,91000 | R8,91 |
| 10 | R7,39400 | R73,94 |
| 25 | R6,85600 | R171,40 |
| 50 | R6,47620 | R323,81 |
| 100 | R6,12510 | R612,51 |
| 250 | R5,70596 | R1 426,49 |
| 500 | R5,42198 | R2 710,99 |
| 1 000 | R5,16639 | R5 166,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R4,50944 | R18 037,76 |
| 8 000 | R4,33877 | R34 710,16 |
| 12 000 | R4,24868 | R50 984,16 |
| 20 000 | R4,14467 | R82 893,40 |
| 28 000 | R4,08159 | R114 284,52 |
| 40 000 | R4,01919 | R160 767,60 |

