
CC0603JRNPO9BN620 | |
|---|---|
DigiKey Part Number | 311-3973-2-ND - Tape & Reel (TR) 311-3973-1-ND - Cut Tape (CT) 311-3973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN620 |
Description | CAP CER 62PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,79000 | R7,90 |
| 50 | R0,54100 | R27,05 |
| 100 | R0,46550 | R46,55 |
| 500 | R0,33776 | R168,88 |
| 1 000 | R0,29861 | R298,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,22866 | R914,64 |
| 8 000 | R0,20801 | R1 664,08 |
| 12 000 | R0,19770 | R2 372,40 |
| 20 000 | R0,18628 | R3 725,60 |
| 28 000 | R0,17961 | R5 029,08 |
| 40 000 | R0,17319 | R6 927,60 |

