2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JPNPO9BN222

DigiKey Part Number
13-CC0603JPNPO9BN222TR-ND - Tape & Reel (TR)
13-CC0603JPNPO9BN222CT-ND - Cut Tape (CT)
13-CC0603JPNPO9BN222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JPNPO9BN222
Description
CAP 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 432
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,13000R2,13
10R1,21100R12,11
50R0,84740R42,37
100R0,73460R73,46
500R0,54678R273,39
1 000R0,48903R489,03
2 500R0,42800R1 070,00
5 000R0,39132R1 956,60
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,32962R4 944,30
30 000R0,30855R9 256,50
45 000R0,29800R13 410,00
75 000R0,28631R21 473,25
105 000R0,27948R29 345,40
150 000R0,27291R40 936,50
Manufacturers Standard Package