
RC1218JK-072K2L | |
|---|---|
DigiKey Part Number | 13-RC1218JK-072K2LTR-ND - Tape & Reel (TR) 13-RC1218JK-072K2LCT-ND - Cut Tape (CT) 13-RC1218JK-072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218JK-072K2L |
Description | RES 2.2K OHM 5% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218JK-072K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,21000 | R5,21 |
| 10 | R2,73900 | R27,39 |
| 25 | R2,22480 | R55,62 |
| 50 | R1,92240 | R96,12 |
| 100 | R1,68710 | R168,71 |
| 250 | R1,44916 | R362,29 |
| 500 | R1,31172 | R655,86 |
| 1 000 | R1,20266 | R1 202,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,98791 | R3 951,64 |
| 8 000 | R0,93624 | R7 489,92 |
| 12 000 | R0,91104 | R10 932,48 |
| 20 000 | R0,88375 | R17 675,00 |
| 28 000 | R0,86811 | R24 307,08 |
| 40 000 | R0,85332 | R34 132,80 |

