
CC0603BRNPO9BN1R3 | |
|---|---|
DigiKey Part Number | 13-CC0603BRNPO9BN1R3TR-ND - Tape & Reel (TR) 13-CC0603BRNPO9BN1R3CT-ND - Cut Tape (CT) 13-CC0603BRNPO9BN1R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO9BN1R3 |
Description | CAP CER 1.3PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO9BN1R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R2,08400 | R20,84 |
| 50 | R1,48880 | R74,44 |
| 100 | R1,30570 | R130,57 |
| 500 | R0,99882 | R499,41 |
| 1 000 | R0,90456 | R904,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,72690 | R2 907,60 |
| 8 000 | R0,67697 | R5 415,76 |
| 12 000 | R0,65197 | R7 823,64 |
| 20 000 | R0,62427 | R12 485,40 |
| 28 000 | R0,60807 | R17 025,96 |
| 40 000 | R0,59250 | R23 700,00 |

