
CC0402ZRY5V8BB103 | |
|---|---|
DigiKey Part Number | 13-CC0402ZRY5V8BB103TR-ND - Tape & Reel (TR) 13-CC0402ZRY5V8BB103CT-ND - Cut Tape (CT) 13-CC0402ZRY5V8BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402ZRY5V8BB103 |
Description | CAP CER 10000PF 25V Y5V 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402ZRY5V8BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,48500 | R4,85 |
| 50 | R0,32240 | R16,12 |
| 100 | R0,27210 | R27,21 |
| 500 | R0,19306 | R96,53 |
| 1 000 | R0,16862 | R168,62 |
| 2 500 | R0,14301 | R357,52 |
| 5 000 | R0,12762 | R638,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,07596 | R759,60 |
| 20 000 | R0,07503 | R1 500,60 |
| 30 000 | R0,07455 | R2 236,50 |
| 50 000 | R0,07400 | R3 700,00 |
| 70 000 | R0,07366 | R5 156,20 |
| 100 000 | R0,07334 | R7 334,00 |
| 120 000 | R0,07318 | R8 781,60 |
| 240 000 | R0,07264 | R17 433,60 |

