


CC0402MRX5R5BB224 | |
|---|---|
DigiKey Part Number | 311-3819-2-ND - Tape & Reel (TR) 311-3819-1-ND - Cut Tape (CT) 311-3819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX5R5BB224 |
Description | CAP CER 0.22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX5R5BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,70600 | R7,06 |
| 50 | R0,48060 | R24,03 |
| 100 | R0,41170 | R41,17 |
| 500 | R0,29744 | R148,72 |
| 1 000 | R0,26214 | R262,14 |
| 2 500 | R0,22517 | R562,93 |
| 5 000 | R0,20289 | R1 014,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,17584 | R1 758,40 |
| 20 000 | R0,16155 | R3 231,00 |
| 30 000 | R0,15438 | R4 631,40 |
| 50 000 | R0,14646 | R7 323,00 |
| 70 000 | R0,14183 | R9 928,10 |
| 100 000 | R0,13737 | R13 737,00 |

