
RC1210FR-1375RL | |
|---|---|
DigiKey Part Number | 13-RC1210FR-1375RLTR-ND - Tape & Reel (TR) 13-RC1210FR-1375RLCT-ND - Cut Tape (CT) 13-RC1210FR-1375RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-1375RL |
Description | RES 75 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-1375RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,52000 | R2,52 |
| 10 | R1,26000 | R12,60 |
| 25 | R0,97480 | R24,37 |
| 50 | R0,82000 | R41,00 |
| 100 | R0,69570 | R69,57 |
| 250 | R0,57200 | R143,00 |
| 500 | R0,50076 | R250,38 |
| 1 000 | R0,44463 | R444,63 |
| 5 000 | R0,35503 | R1 775,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | R0,29088 | R5 817,60 |
| 40 000 | R0,27535 | R11 014,00 |
| 60 000 | R0,26779 | R16 067,40 |
| 100 000 | R0,25959 | R25 959,00 |
| 140 000 | R0,25490 | R35 686,00 |
| 200 000 | R0,25046 | R50 092,00 |

