


CC0402KRX7R9BB123 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX7R9BB123TR-ND - Tape & Reel (TR) 13-CC0402KRX7R9BB123CT-ND - Cut Tape (CT) 13-CC0402KRX7R9BB123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R9BB123 |
Description | CAP CER 0.012UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R9BB123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,60500 | R6,05 |
| 50 | R0,40660 | R20,33 |
| 100 | R0,34780 | R34,78 |
| 500 | R0,24802 | R124,01 |
| 1 000 | R0,21778 | R217,78 |
| 2 500 | R0,18605 | R465,12 |
| 5 000 | R0,16696 | R834,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,14409 | R1 440,90 |
| 20 000 | R0,13184 | R2 636,80 |
| 30 000 | R0,12570 | R3 771,00 |
| 50 000 | R0,11890 | R5 945,00 |
| 70 000 | R0,11493 | R8 045,10 |
| 100 000 | R0,11111 | R11 111,00 |

