


CC0402KRX7R6BB333 | |
|---|---|
DigiKey Part Number | 311-1704-2-ND - Tape & Reel (TR) 311-1704-1-ND - Cut Tape (CT) 311-1704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R6BB333 |
Description | CAP CER 0.033UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R6BB333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,52100 | R5,21 |
| 50 | R0,35280 | R17,64 |
| 100 | R0,30250 | R30,25 |
| 500 | R0,21442 | R107,21 |
| 1 000 | R0,18770 | R187,70 |
| 2 500 | R0,15957 | R398,92 |
| 5 000 | R0,14273 | R713,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,12275 | R1 227,50 |
| 20 000 | R0,11192 | R2 238,40 |
| 30 000 | R0,10651 | R3 195,30 |
| 50 000 | R0,10051 | R5 025,50 |
| 70 000 | R0,09700 | R6 790,00 |
| 100 000 | R0,09364 | R9 364,00 |

