6.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402DPNPO9BN6R2

DigiKey Part Number
13-CC0402DPNPO9BN6R2TR-ND - Tape & Reel (TR)
13-CC0402DPNPO9BN6R2CT-ND - Cut Tape (CT)
13-CC0402DPNPO9BN6R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402DPNPO9BN6R2
Description
CAP CER 6.2PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402DPNPO9BN6R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99 441
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,43700R4,37
50R0,28560R14,28
100R0,24200R24,20
500R0,16972R84,86
1 000R0,14788R147,88
2 500R0,12482R312,05
5 000R0,11104R555,20
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000R0,07678R3 839,00
100 000R0,07116R7 116,00
150 000R0,06835R10 252,50
250 000R0,06524R16 310,00
350 000R0,06341R22 193,50
500 000R0,06166R30 830,00
Manufacturers Standard Package