


CC0402KPX5R5BB474 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX5R5BB474TR-ND - Tape & Reel (TR) 13-CC0402KPX5R5BB474CT-ND - Cut Tape (CT) 13-CC0402KPX5R5BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX5R5BB474 |
Description | CAP CER 0.47UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX5R5BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,73900 | R7,39 |
| 50 | R0,50080 | R25,04 |
| 100 | R0,42850 | R42,85 |
| 500 | R0,30986 | R154,93 |
| 1 000 | R0,27323 | R273,23 |
| 2 500 | R0,23499 | R587,48 |
| 5 000 | R0,21197 | R1 059,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | R0,15346 | R7 673,00 |
| 100 000 | R0,14406 | R14 406,00 |
| 150 000 | R0,13935 | R20 902,50 |
| 250 000 | R0,13413 | R33 532,50 |
| 350 000 | R0,13108 | R45 878,00 |
| 500 000 | R0,12815 | R64 075,00 |

