0.033 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402JRX7R8BB333

DigiKey Part Number
13-CC0402JRX7R8BB333TR-ND - Tape & Reel (TR)
13-CC0402JRX7R8BB333CT-ND - Cut Tape (CT)
13-CC0402JRX7R8BB333DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRX7R8BB333
Description
CAP CER 0.033UF 25V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRX7R8BB333 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 780
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,65500R6,55
50R0,44020R22,01
100R0,37470R37,47
500R0,26954R134,77
1 000R0,23694R236,94
2 500R0,20292R507,30
5 000R0,18242R912,10
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,15774R1 577,40
20 000R0,14458R2 891,60
30 000R0,13800R4 140,00
50 000R0,13071R6 535,50
70 000R0,12645R8 851,50
100 000R0,12236R12 236,00
Manufacturers Standard Package