
CC0402JRNPO7BN271 | |
|---|---|
DigiKey Part Number | 13-CC0402JRNPO7BN271TR-ND - Tape & Reel (TR) 13-CC0402JRNPO7BN271CT-ND - Cut Tape (CT) 13-CC0402JRNPO7BN271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO7BN271 |
Description | CAP CER 270PF 16V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO7BN271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,73900 | R7,39 |
| 50 | R0,50080 | R25,04 |
| 100 | R0,43020 | R43,02 |
| 500 | R0,31054 | R155,27 |
| 1 000 | R0,27407 | R274,07 |
| 2 500 | R0,23573 | R589,32 |
| 5 000 | R0,21267 | R1 063,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,18449 | R1 844,90 |
| 20 000 | R0,16965 | R3 393,00 |
| 30 000 | R0,16222 | R4 866,60 |
| 50 000 | R0,15400 | R7 700,00 |
| 70 000 | R0,14919 | R10 443,30 |
| 100 000 | R0,14457 | R14 457,00 |

