0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JPNPO9BN240

DigiKey Part Number
13-CC0402JPNPO9BN240TR-ND - Tape & Reel (TR)
13-CC0402JPNPO9BN240CT-ND - Cut Tape (CT)
13-CC0402JPNPO9BN240DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JPNPO9BN240
Description
CAP CER 24PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JPNPO9BN240 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196 743
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,47100R4,71
50R0,31260R15,63
100R0,26720R26,72
500R0,18854R94,27
1 000R0,16451R164,51
2 500R0,13927R348,18
5 000R0,12422R621,10
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000R0,08659R4 329,50
100 000R0,08045R8 045,00
150 000R0,07737R11 605,50
250 000R0,07396R18 490,00
350 000R0,07197R25 189,50
500 000R0,07005R35 025,00
Manufacturers Standard Package