
CC0402DPNPO9BN6R2 | |
|---|---|
DigiKey Part Number | 13-CC0402DPNPO9BN6R2TR-ND - Tape & Reel (TR) 13-CC0402DPNPO9BN6R2CT-ND - Cut Tape (CT) 13-CC0402DPNPO9BN6R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402DPNPO9BN6R2 |
Description | CAP CER 6.2PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402DPNPO9BN6R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,40300 | R4,03 |
| 50 | R0,27220 | R13,61 |
| 100 | R0,23020 | R23,02 |
| 500 | R0,16166 | R80,83 |
| 1 000 | R0,14082 | R140,82 |
| 2 500 | R0,11890 | R297,25 |
| 5 000 | R0,10573 | R528,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | R0,07678 | R3 839,00 |
| 100 000 | R0,07116 | R7 116,00 |
| 150 000 | R0,06835 | R10 252,50 |
| 250 000 | R0,06524 | R16 310,00 |
| 350 000 | R0,06341 | R22 193,50 |
| 500 000 | R0,06166 | R30 830,00 |

