
CC0402CRNPO9BN1R6 | |
|---|---|
DigiKey Part Number | 13-CC0402CRNPO9BN1R6TR-ND - Tape & Reel (TR) 13-CC0402CRNPO9BN1R6CT-ND - Cut Tape (CT) 13-CC0402CRNPO9BN1R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402CRNPO9BN1R6 |
Description | CAP CER 1.6PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402CRNPO9BN1R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,43700 | R4,37 |
| 50 | R0,28560 | R14,28 |
| 100 | R0,24200 | R24,20 |
| 500 | R0,16972 | R84,86 |
| 1 000 | R0,14788 | R147,88 |
| 2 500 | R0,12482 | R312,05 |
| 5 000 | R0,11104 | R555,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,09496 | R949,60 |
| 20 000 | R0,08610 | R1 722,00 |
| 30 000 | R0,08168 | R2 450,40 |
| 50 000 | R0,07678 | R3 839,00 |
| 70 000 | R0,07391 | R5 173,70 |
| 100 000 | R0,07116 | R7 116,00 |

