
RL0805FR-7W0R05L | |
|---|---|
DigiKey Part Number | 13-RL0805FR-7W0R05LTR-ND - Tape & Reel (TR) 13-RL0805FR-7W0R05LCT-ND - Cut Tape (CT) 13-RL0805FR-7W0R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-7W0R05L |
Description | RES 0.05 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-7W0R05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,43000 | R11,43 |
| 10 | R6,77200 | R67,72 |
| 25 | R5,74040 | R143,51 |
| 50 | R5,14200 | R257,10 |
| 100 | R4,66980 | R466,98 |
| 250 | R4,19024 | R1 047,56 |
| 500 | R3,91298 | R1 956,49 |
| 1 000 | R3,69251 | R3 692,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R3,15021 | R15 751,05 |
| 10 000 | R3,05282 | R30 528,20 |
| 15 000 | R3,00532 | R45 079,80 |
| 25 000 | R2,95381 | R73 845,25 |
| 35 000 | R2,92431 | R102 350,85 |
| 50 000 | R2,89639 | R144 819,50 |

