

CC0201KRX7R8BB152 | |
---|---|
DigiKey Part Number | 311-1607-2-ND - Tape & Reel (TR) 311-1607-1-ND - Cut Tape (CT) 311-1607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R8BB152 |
Description | CAP CER 1500PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R8BB152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R1,73000 | R1,73 |
10 | R0,38100 | R3,81 |
50 | R0,25640 | R12,82 |
100 | R0,21840 | R21,84 |
500 | R0,15286 | R76,43 |
1 000 | R0,13292 | R132,92 |
2 500 | R0,11188 | R279,70 |
5 000 | R0,09934 | R496,70 |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | R0,08385 | R1 257,75 |
30 000 | R0,08081 | R2 424,30 |
45 000 | R0,06836 | R3 076,20 |
105 000 | R0,06592 | R6 921,60 |
150 000 | R0,06357 | R9 535,50 |
180 000 | R0,06246 | R11 242,80 |
360 000 | R0,05871 | R21 135,60 |
375 000 | R0,05852 | R21 945,00 |