33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201FRNPO9BN330

DigiKey Part Number
13-CC0201FRNPO9BN330TR-ND - Tape & Reel (TR)
13-CC0201FRNPO9BN330CT-ND - Cut Tape (CT)
13-CC0201FRNPO9BN330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201FRNPO9BN330
Description
CAP CER 33PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201FRNPO9BN330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 434
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,62200R6,22
50R0,41680R20,84
100R0,35620R35,62
500R0,25576R127,88
1 000R0,22450R224,50
2 500R0,19197R479,93
5 000R0,17241R862,05
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,14122R2 118,30
30 000R0,13001R3 900,30
45 000R0,12439R5 597,55
75 000R0,11817R8 862,75
105 000R0,11454R12 026,70
150 000R0,11105R16 657,50
Manufacturers Standard Package