3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201CPNPO9BN3R3

DigiKey Part Number
13-CC0201CPNPO9BN3R3TR-ND - Tape & Reel (TR)
13-CC0201CPNPO9BN3R3CT-ND - Cut Tape (CT)
13-CC0201CPNPO9BN3R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201CPNPO9BN3R3
Description
CAP CER 3.3PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201CPNPO9BN3R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,43700R4,37
50R0,28900R14,45
100R0,24530R24,53
500R0,17240R86,20
1 000R0,15023R150,23
2 500R0,12697R317,43
5 000R0,11299R564,95
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000R0,07823R3 911,50
100 000R0,07253R7 253,00
150 000R0,06968R10 452,00
250 000R0,06652R16 630,00
350 000R0,06468R22 638,00
500 000R0,06290R31 450,00
Manufacturers Standard Package